392-024-521-212

Heilind Number:EDA392-024-521-212
Manufacturer:EDAC
Manufacturer Number:392-024-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient connectivity for up to 24 positions. The straight mount orientation and compact design make it ideal for tight spaces, while its wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Upgrade your connectivity solutions with this essential connector, a must-have for any electronics project.