392-024-523-101

Heilind Number:EDA392-024-523-101
Manufacturer:EDAC
Manufacturer Number:392-024-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-523-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a low amperage rating of 3 A, it ensures reliable performance in various applications. Featuring a single row design with 24 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether used in straight or right-angle orientations, its robust construction can withstand temperatures ranging from -40 to 105 °C, making it ideal for diverse environments. Elevate your PCB assembly with this essential component.