392-024-523-104

Heilind Number:EDA392-024-523-104
Manufacturer:EDAC
Manufacturer Number:392-024-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-523-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance, even in harsh industrial environments. Featuring a single row design with 24 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches. The copper alloy contacts guarantee efficient power transmission, supporting an amperage of 3A. Suitable for straight mounting orientation, it facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.