392-024-523-201

Heilind Number:EDA392-024-523-201
Manufacturer:EDAC
Manufacturer Number:392-024-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-523-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for optimal performance, this connector features 24 positions with a pitch of .1 inches, ensuring secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your electronic projects with this essential component.