392-024-523-207

Heilind Number:EDA392-024-523-207
Manufacturer:EDAC
Manufacturer Number:392-024-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-523-207

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it provides a reliable amperage of 3 A for seamless power transmission. The .1-inch pitch and .2-inch row spacing allow for easy and secure PCB assembly, while the straight mount orientation offers versatility in installation. With 24 positions available, it's perfect for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our full range of board-to-board PCB connectors and elevate your connectivity solutions.