392-024-524-108

Heilind Number:EDA392-024-524-108
Manufacturer:EDAC
Manufacturer Number:392-024-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-524-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. With a single row design and 24 positions, it offers versatility for your PCB connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in a wide temperature range of -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial use, this connector, classified under Board To Board PCB Connectors, is a must-have component for your electronic projects.