392-024-524-201

Heilind Number:EDA392-024-524-201
Manufacturer:EDAC
Manufacturer Number:392-024-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-524-201

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Featuring two rows of 24 positions each, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Its straight mount orientation makes integration hassle-free. Elevate your PCB connectivity with this essential component.