392-024-524-207

Heilind Number:EDA392-024-524-207
Manufacturer:EDAC
Manufacturer Number:392-024-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-524-207

Detailed Description

Upgrade your PCB connections with our sleek Card Edge Connector in a classic black hue. Designed for high performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, this connector offers seamless connectivity for up to 24 positions. Its straight mount orientation makes installation a breeze, while its robust construction guarantees longevity, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial and commercial projects. Explore our range of PCB connectors today and experience the difference in quality and performance.