392-024-540-101

Heilind Number:EDA392-024-540-101
Manufacturer:EDAC
Manufacturer Number:392-024-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-540-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The Copper Alloy contacts guarantee reliable performance, with a 3A amperage rating suitable for various applications. Featuring a single row with 24 positions and a .1-inch pitch, it facilitates efficient data transmission on PCBs. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Trust in its quality for seamless board-to-board connections in your projects.