392-024-540-102

Heilind Number:EDA392-024-540-102
Manufacturer:EDAC
Manufacturer Number:392-024-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-540-102

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 24 positions and a pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for board-to-board connections, its straight mount orientation and precise row spacing of .2 inches guarantee a secure and efficient fit. Trust in this black connector with a current rating of 3A to streamline your electronic assemblies with ease. Perfect for a variety of applications, it's a must-have in your connector toolkit.