392-024-540-103

Heilind Number:EDA392-024-540-103
Manufacturer:EDAC
Manufacturer Number:392-024-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-540-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The copper alloy contacts, featuring a pitch of .1 inches and 24 positions, guarantee reliable data transmission. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and single row setup make installation a breeze. Trust in this essential component for efficient board-to-board connections in your projects.