392-024-540-104

Heilind Number:EDA392-024-540-104
Manufacturer:EDAC
Manufacturer Number:392-024-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-540-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 24 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a low 3A amperage rating, it's suitable for various electronic devices. The precise .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Engineered for versatility, it offers straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your circuitry with this essential component.