392-024-540-107

Heilind Number:EDA392-024-540-107
Manufacturer:EDAC
Manufacturer Number:392-024-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features 24 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, while the Copper Alloy contacts provide efficient power transmission. With an amperage rating of 3A, it's suitable for a wide range of applications. Its straight mount orientation offers easy installation on your board, and with an operating temperature range of -40 to 105°C, it guarantees stable performance under varying conditions. Upgrade your PCB connections with this essential component.