392-024-540-108

Heilind Number:EDA392-024-540-108
Manufacturer:EDAC
Manufacturer Number:392-024-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, this connector ensures optimal performance in demanding environments. Featuring a single row layout with 24 positions and a pitch of .1 inch, it offers efficient signal transmission. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees both safety and reliability. Upgrade your electronic systems with this essential connectivity solution.