392-024-540-112

Heilind Number:EDA392-024-540-112
Manufacturer:EDAC
Manufacturer Number:392-024-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a compact single-row design and a pitch of .1 inch, it offers 24 positions for optimal connectivity. Crafted with precision, the contact material is copper alloy, ensuring reliable and efficient power transmission. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation and row spacing of .2 inches for a secure and stable connection every time. Elevate your electronic projects with this essential component.