392-024-540-202

Heilind Number:EDA392-024-540-202
Manufacturer:EDAC
Manufacturer Number:392-024-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-540-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this black connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 24 copper alloy contacts, it offers reliable connectivity for your electronic devices. The .1 inch pitch and .2 inch row spacing allow for efficient signal transfer. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the telecommunications, industrial, and automotive sectors. Its straight mount orientation simplifies installation, making it a convenient choice for your board-to-board connections. Trust in the quality and precision of our connectors to meet your demanding connectivity needs.