392-024-540-203

Heilind Number:EDA392-024-540-203
Manufacturer:EDAC
Manufacturer Number:392-024-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamlessly linking boards in electronic devices. Designed for optimal performance, this connector features 24 positions spread across two rows, with a pitch of .1 inch and row spacing of .2 inch, ensuring precise and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission with an amperage of 3 A. The straight mount orientation offers convenient installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your circuitry with this essential connector, perfect for industrial, commercial, and DIY projects.