392-024-540-207

Heilind Number:EDA392-024-540-207
Manufacturer:EDAC
Manufacturer Number:392-024-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safe and efficient operation. With a contact material of Copper Alloy, it guarantees excellent conductivity. The connector boasts two rows with a total of 24 positions, offering ample connectivity options. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic assemblies with this high-quality connector, perfect for various applications in the industrial, automotive, and aerospace sectors.