392-024-540-208

Heilind Number:EDA392-024-540-208
Manufacturer:EDAC
Manufacturer Number:392-024-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-540-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it provides reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 24 positions accommodate versatile connections. Whether used in straight or right-angle orientations, this connector guarantees seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and secure data transfer.