392-024-540-212

Heilind Number:EDA392-024-540-212
Manufacturer:EDAC
Manufacturer Number:392-024-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-540-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it offers seamless integration on your PCB. Engineered for optimal power transmission, it boasts a 3 A amperage rating and durable Copper Alloy contacts. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environmental conditions. With two rows and 24 positions, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.