392-024-541-102

Heilind Number:EDA392-024-541-102
Manufacturer:EDAC
Manufacturer Number:392-024-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design complements any setup, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in all conditions. With a single row layout, it features 24 copper alloy contact positions for seamless data transmission. The .1 inch pitch and .2 inch row spacing offer precise alignment, perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient connectivity.