392-024-541-103

Heilind Number:EDA392-024-541-103
Manufacturer:EDAC
Manufacturer Number:392-024-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-541-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage capacity, making it ideal for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With a single row layout and 24 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in harsh environments. Elevate your PCB designs with this essential connector, a must-have in any electronic setup.