392-024-541-104

Heilind Number:EDA392-024-541-104
Manufacturer:EDAC
Manufacturer Number:392-024-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-541-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and 24 positions, it offers ample space for efficient PCB connections. The contact material, crafted from Copper Alloy, guarantees a reliable and low-resistance link. Operating at temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for optimal performance in your board-to-board PCB connections.