392-024-541-107

Heilind Number:EDA392-024-541-107
Manufacturer:EDAC
Manufacturer Number:392-024-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-541-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout featuring 24 positions, it ensures efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Perfect for PCB applications, its .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Trust in this essential component for secure and high-performance board-to-board connections.