392-024-541-108

Heilind Number:EDA392-024-541-108
Manufacturer:EDAC
Manufacturer Number:392-024-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed to streamline electronic connections with precision and reliability. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance even in demanding environments. With a single row configuration and 24 positions, it offers seamless integration for your board-to-board applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for both standard and challenging operational conditions. Upgrade your connectivity with this essential component, a must-have in any electronic setup.