392-024-541-202

Heilind Number:EDA392-024-541-202
Manufacturer:EDAC
Manufacturer Number:392-024-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows and 24 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. The contact material is composed of robust Copper Alloy, guaranteeing secure and efficient connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your system with this essential component for seamless and dependable board-to-board connections.