392-024-541-207

Heilind Number:EDA392-024-541-207
Manufacturer:EDAC
Manufacturer Number:392-024-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component boasts a sleek black finish, complemented by a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With two rows of high-quality Copper Alloy contacts supporting 24 positions, it guarantees efficient power transfer at an amperage of 3A. Featuring a compact pitch of .1in and row spacing of .2in, it offers precise alignment for seamless assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your connection solutions with this versatile and dependable Card Edge Connector.