392-024-541-212

Heilind Number:EDA392-024-541-212
Manufacturer:EDAC
Manufacturer Number:392-024-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-541-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for reliability, this component features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance in demanding environments. With two rows of 24 positions, it offers ample connectivity for your PCBs. The sleek black finish adds a professional touch, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connection needs. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have in your toolkit. Elevate your electronics projects with this essential component.