392-024-542-102

Heilind Number:EDA392-024-542-102
Manufacturer:EDAC
Manufacturer Number:392-024-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-542-102

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it offers ample space for secure connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications, from industrial to consumer electronics. Upgrade your PCB connectivity with this essential component.