392-024-542-107

Heilind Number:EDA392-024-542-107
Manufacturer:EDAC
Manufacturer Number:392-024-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-542-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector is not only stylish but also durable, with a UL 94V-0 Thermoplastic Polyester housing ensuring safety and reliability. Its 24 positions, arranged in a single row with a pitch of .1 inches, allow for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient power transmission at an amperage of 3A. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is versatile and suitable for various applications. Upgrade your connectivity solutions with this essential component.