392-024-542-108

Heilind Number:EDA392-024-542-108
Manufacturer:EDAC
Manufacturer Number:392-024-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-542-108

Detailed Description

Upgrade your PCB connectivity with this sleek and efficient Card Edge Connector in classic black. Designed for high performance, it features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row layout, it boasts 24 positions for seamless connectivity. The contact material, made of Copper Alloy, ensures reliable signal transmission. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial-grade applications. Trust in its quality construction to optimize your board-to-board connections with ease.