392-024-542-112

Heilind Number:EDA392-024-542-112
Manufacturer:EDAC
Manufacturer Number:392-024-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-542-112

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features 24 positions in a single row, ensuring efficient data transfer. With a low amperage rating of 3A, it guarantees safe and reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and flame-retardant properties. Each contact point is made of robust Copper Alloy, providing optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for demanding applications, this Card Edge Connector is a must-have component for your electronic projects.