392-024-542-201

Heilind Number:EDA392-024-542-201
Manufacturer:EDAC
Manufacturer Number:392-024-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-542-201

Detailed Description

Enhance your circuit board connectivity with this advanced Card Edge Connector. Engineered for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise positioning, accommodating 24 positions in total. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB connections with this essential component.