392-024-544-212

Heilind Number:EDA392-024-544-212
Manufacturer:EDAC
Manufacturer Number:392-024-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-544-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a voltage rating of 3 A, it offers reliable power transmission. Its two rows of copper alloy contacts provide stable and efficient data transfer, while the .1-inch pitch and .2-inch row spacing allow for easy integration into PCBs. Boasting 24 positions, it's perfect for various applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your connectivity solutions with this essential component.