392-024-555-201

Heilind Number:EDA392-024-555-201
Manufacturer:EDAC
Manufacturer Number:392-024-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-555-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, boasting a sleek black finish. Featuring two rows and 24 positions, it offers reliable performance in various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures durability and efficient power transmission, with an amperage rating of 3A. Its compact design, with a pitch and row spacing of .1in and .2in respectively, allows for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.