392-024-555-208

Heilind Number:EDA392-024-555-208
Manufacturer:EDAC
Manufacturer Number:392-024-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-555-208

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a current rating of 3A and features durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a total of 24 positions spaced at a precise .1-inch pitch, it ensures secure and efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic projects with this essential component.