392-024-555-212

Heilind Number:EDA392-024-555-212
Manufacturer:EDAC
Manufacturer Number:392-024-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts made of durable Copper Alloy, it offers reliable performance for your electronic devices. The .1 inch pitch and .2 inch row spacing allow for efficient signal transmission, while the 24 positions cater to a variety of connection needs. Designed for straight mounting orientation, it ensures easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environmental conditions. Elevate your PCB assembly with this essential component, a must-have in your electronic toolkit.