392-024-556-201

Heilind Number:EDA392-024-556-201
Manufacturer:EDAC
Manufacturer Number:392-024-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 24 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Suitable for a wide range of applications, this connector has a 3A amperage rating and can operate in temperatures ranging from -40 to 105 °C. Whether you're working on industrial machinery or consumer electronics, trust in this connector for secure and efficient board-to-board connections. Upgrade your PCB design with this essential component.