392-024-556-203

Heilind Number:EDA392-024-556-203
Manufacturer:EDAC
Manufacturer Number:392-024-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-556-203

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector, crafted for optimal performance. Designed with 24 positions across two rows, it ensures seamless connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. Made with high-quality Copper Alloy contacts, it offers reliable conductivity with a current rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various conditions. Perfect for a range of applications, this Card Edge Connector is a must-have for any electronics project.