392-024-556-207

Heilind Number:EDA392-024-556-207
Manufacturer:EDAC
Manufacturer Number:392-024-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a sleek black finish, this connector not only offers a stylish touch but also delivers exceptional performance. With a current rating of 3 A, it ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch and row spacing of .1 in and .2 in respectively, it provides efficient signal transmission. With 24 positions available, you can easily connect multiple components on your board. The straight mount orientation offers convenience in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your system with this essential connector, a must-have in the world of electronic connectivity.