392-024-556-208

Heilind Number:EDA392-024-556-208
Manufacturer:EDAC
Manufacturer Number:392-024-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-556-208

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 24 positions, it offers ample connectivity for your applications. The contact material, made of copper alloy, ensures reliable transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. With a pitch of .1 inch and row spacing of .2 inch, it's easy to install with precision. Its straight mount orientation further simplifies assembly. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.