392-024-556-212

Heilind Number:EDA392-024-556-212
Manufacturer:EDAC
Manufacturer Number:392-024-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component in classic black. Engineered for high performance, it boasts a current rating of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and durability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 24 positions. Its straight mount orientation and compact design make it perfect for space-efficient PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in demanding environments. Elevate your PCB assembly with this essential component, designed for optimal functionality and longevity.