392-024-558-102

Heilind Number:EDA392-024-558-102
Manufacturer:EDAC
Manufacturer Number:392-024-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a single row layout and right angle mount orientation, it offers easy and efficient board-to-board connection. The copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Boasting 24 positions and a 3A amperage, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.