392-024-558-103

Heilind Number:EDA392-024-558-103
Manufacturer:EDAC
Manufacturer Number:392-024-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-558-103

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row design and a pitch of .1 inches, it offers seamless integration onto your board. Featuring 24 positions and an amperage of 3A, it's perfect for high-speed data transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our top-quality connector to streamline your PCB connections effortlessly.