392-024-558-104

Heilind Number:EDA392-024-558-104
Manufacturer:EDAC
Manufacturer Number:392-024-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester. Featuring a single row layout with 24 copper alloy contacts, it ensures reliable performance. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment. Its right-angle mount orientation caters to varying installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in the realm of PCB connectors. Elevate your setup with this essential component.