392-024-558-107

Heilind Number:EDA392-024-558-107
Manufacturer:EDAC
Manufacturer Number:392-024-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Featuring a single row layout with 24 positions, it offers seamless integration for your board-to-board connections. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its right-angle mount orientation allows for easy installation in tight spaces. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our high-quality connector for efficient and secure PCB connections.