392-024-558-108

Heilind Number:EDA392-024-558-108
Manufacturer:EDAC
Manufacturer Number:392-024-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-558-108

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. Featuring a sleek black color, it offers a seamless integration with your electronic setup. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The single-row design with 24 positions allows for efficient signal routing. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. Boasting a pitch of .1 in and row spacing of .2 in, it facilitates easy installation. Its right-angle mount orientation is ideal for space-saving layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have in any electronics project. Upgrade your connectivity solutions with this essential component.