392-024-558-112

Heilind Number:EDA392-024-558-112
Manufacturer:EDAC
Manufacturer Number:392-024-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row configuration and 24 positions, it offers efficient signal routing, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. The right-angle mount orientation is perfect for space-saving applications, and an operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component.