392-024-558-201

Heilind Number:EDA392-024-558-201
Manufacturer:EDAC
Manufacturer Number:392-024-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics in your setup. With a dual-row configuration and a total of 24 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise and efficient connections. Whether you're a professional designer or a DIY enthusiast, this connector, with its 3A amperage rating and wide operating temperature range of -40 to 105 °C, is ideal for a variety of projects. Its right-angle mount orientation further enhances versatility, making it a perfect choice for Board To Board PCB connections. Upgrade your setup with this essential component and experience seamless connectivity like never before.