392-024-558-203

Heilind Number:EDA392-024-558-203
Manufacturer:EDAC
Manufacturer Number:392-024-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-558-203

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Engineered for high performance, it offers a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With 24 copper alloy contacts arranged in a .1-inch pitch, this connector ensures secure and reliable connections. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in diverse environments. Upgrade your setup with this essential component, a testament to our commitment to quality and innovation.